Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 922354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Height | 24.13mm |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 373.13mm |
| Number of Contacts | 5424 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 300 |
| Width | 247.65mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 922354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
