3M 923285-I technical specifications.
| Lead Free | Not Applicable |
| Length | 88.9mm |
| Mount | Pluggable |
| Package Quantity | 25 |
| Width | 8.89mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923285-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
