3M 923297-I technical specifications.
| Contact Material | Silver |
| Height | 1.13inch |
| Lead Free | Contains Lead |
| Length | 16mm |
| Package Quantity | 10 |
| Width | 5.08mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 923297-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.