
This 8-position surface mount connector features a SOIC package and is constructed with copper alloy contacts plated with gold. The connector is non-insulated and designed for surface mount applications. It is available in a bulk packaging configuration with 10 units per package.
Sign in to ask questions about the 3M 923650-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923650-08 technical specifications.
| Package/Case | SOIC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.3inch |
| Series | 923 |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 0.832oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923650-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
