
The 3M 923650-14 is a 14-position female SOIC SMD/SMT connector with copper alloy contacts plated with gold. It is designed for use in test and measurement applications, including oscilloscope and multimeter use. The connector has a straight orientation and a weight of 0.848 ounces. It is not lead-free and does not have radiation hardening. The 923650-14 is part of the 923 series and has a row spacing of 0.3 inches.
Sign in to ask questions about the 3M 923650-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923650-14 technical specifications.
| Package/Case | SOIC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Ways | 14 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.3inch |
| Series | 923 |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 0.848oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923650-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
