
The 3M 923655-14 is a 14-position 2-row female gold contact probe with a SOIC package and gold contact plating. It has a lead length of 3m and is designed for use in test and measurement applications. The probe is not lead-free and is not radiation hardened. It is available in bulk packaging and has a weight of 0.848oz.
Sign in to ask questions about the 3M 923655-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923655-14 technical specifications.
| Package/Case | SOIC |
| Color | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Material | Gold |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Ways | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 3m |
| Series | 923 |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 0.848oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923655-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
