3M 923660-16 technical specifications.
| Package/Case | SOIC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 923 |
| Weight | 0.88oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923660-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.