
This 20-contact gold-plated IC probe features a SOIC package and straight orientation. It is designed for use in test and measurement applications, particularly with oscilloscopes and multimeters. The probe is made of gold material with a copper alloy contact and gold plating. It is lead-free and suitable for solder termination.
3M 923665-20 technical specifications.
| Package/Case | SOIC |
| Color | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Gold |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Ways | 20 |
| Orientation | Straight |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923665-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.