3M 923665-24 technical specifications.
| Package/Case | SOIC |
| Color | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Number of Ways | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 923 |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923665-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.