
SOIC Integrated Circuit (IC) Test Clip, featuring 28 male contacts made of gold-plated copper alloy. This straight-oriented, non-insulated component offers a 0.3-inch row spacing and a 3m lead length. Designed for solder termination, it is packaged in bulk with 25 units per package.
3M 923665-28 technical specifications.
| Package/Case | SOIC |
| Color | Black, Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Material | Gold |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Ways | 14 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.3inch |
| Sensing Distance | 3m |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Weight | 1.04oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923665-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
