
This 24-contact DIP test probe features copper alloy contacts with gold plating, suitable for through-hole mounting. It meets the UL94 V-0 flammability rating and is not applicable for lead-free requirements. The probe is designed for use in test and measurement applications, particularly in oscilloscope and multimeter settings.
Sign in to ask questions about the 3M 923689-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923689-24 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Glass, Polyester |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | 923 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923689-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
