
Eight-position, male integrated circuit test clip featuring a straight, through-hole mount and solder termination. Constructed with a copper alloy contact material and gold plating, this component offers a 3m lead length and is rated UL94 V-0 for flammability. Designed for test and measurement applications, it is suitable for use with oscilloscopes and multimeters.
3M 923690-08 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Material | Glass, Polyester |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Weight | 0.8oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 923690-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
