
This 14-pin DIP IC probe features a 3m lead length and is designed for through hole mounting. The probe is constructed from copper alloy with a gold plating and has a thermoplastic material. It is available in a package quantity of 10 and weighs 0.8oz. The probe is suitable for use in test and measurement applications, particularly in oscilloscope and multimeter setups.
Sign in to ask questions about the 3M 923698 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923698 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Ways | 14 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923698 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.