Sign in to ask questions about the 3M 923700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923700 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Ways | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage Rating | 94V |
| Weight | 0.816oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 923700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
