3M 923704 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Ways | 20 |
| Orientation | Straight |
| Package Quantity | 25 |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Weight | 0.8oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 923704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.