Sign in to ask questions about the 3M 923718 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923718 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Ways | 28 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Weight | 1.64oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923718 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
