Sign in to ask questions about the 3M 923719 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923719 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Orientation | Straight |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923719 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
