3M 923738-28 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Material | Gold |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 25 |
| Sensing Distance | 3m |
| Series | 923 |
| Termination | Solder |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 923738-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.