
This 16-contact test probe features a gold contact material and plating, with a 3m lead length and through-hole mount. The probe is packaged in a DIP package and is designed for use in test and measurement applications. It is suitable for use in a variety of environments, including those with high temperatures, as it is not lead-free. The probe's gold material provides good conductivity and durability, while its 0.3inch row spacing allows for precise connections.
Sign in to ask questions about the 3M 923739-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923739-16 technical specifications.
| Package/Case | DIP |
| Color | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Material | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Ways | 14 |
| Orientation | Straight |
| Row Spacing | 0.3inch |
| Sensing Distance | 3m |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 923739-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.