Sign in to ask questions about the 3M 923739-64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923739-64 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923739-64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.