3M 923743-14 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Ways | 14 |
| Orientation | Straight |
| Package Quantity | 25 |
| Row Spacing | 0.3inch |
| Sensing Distance | 3m |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for 3M 923743-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.