3M CTC061-3-242-WW technical specifications.
| Package/Case | 100 |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Mount | External |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | WS Aware® |
| Weight | 120g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CTC061-3-242-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
