EM EYE METER with ESD sensor, designed for general test and measurement applications. Features a 1A current rating and 240V voltage capacity. External mount design with a width of 65mm and a height of 105mm. This general test equipment is supplied in a package quantity of 1.
3M CTM048-21 technical specifications.
| Current Rating | 1A |
| Height | 105mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | EM EYE |
| Voltage | 240V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CTM048-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.