
The EM EYE series from 3M is a line of test probes with a current rating of 1A and a frequency of 10MHz. This probe has a lead-free construction and is designed for external mounting. The probe measures 105mm in height and 65mm in width. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M CTM048-2128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Frequency | 10MHz |
| Height | 105mm |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | EM EYE |
| Voltage | 240V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M CTM048-2128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.