3M CTM082 technical specifications.
| Color | Black, Red |
| Lead Free | Lead Free |
| Size | 23mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M CTM082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
