
3M IR-500 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 0°C |
| Type | |
| Weight | 16.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M IR-500 to view detailed technical specifications.
No datasheet is available for this part.
