Infrared Thermometer, single spot laser, mid range optics
3M IR-999 technical specifications.
| Display Type | LCD |
| Height | 73.7mm |
| Length | 257mm |
| Max Operating Temperature | 999°C |
| Min Operating Temperature | -25°C |
| Type | Handheld, Gun |
| Weight | 2lb |
| Width | 196mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M IR-999 to view detailed technical specifications.
No datasheet is available for this part.