
100-position, 4-row right-angle shrouded header for board-to-board applications. Features a 2.54mm pitch and 0.1-inch row spacing with male pin contacts made of gold-plated copper alloy. Rated for 1kV and a maximum current of 1A, with a temperature range of -55°C to 105°C. Through-hole mounting with solder termination. Housing color is black.
Sign in to ask questions about the 3M N3433-D202RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3433-D202RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 30mm |
| Gender | Male |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3433-D202RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.