Loop Roll Nylon White Self-Adhesive Rubber 45720mm 25.4mm
3M SJ-3527N technical specifications.
| Type | Loop |
| Shape | Roll |
| Color | White |
| Material | Nylon |
| Product Length (Metric) | 45720mm |
| Product Length (Imperial) | 1800in |
| Product Width (Metric) | 25.4mm |
| Attachment Method | Self-Adhesive |
| Adhesive Material | Rubber |
| Max Operating Temperature | 49°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.