This 3M SJ-5003 bumper features a hemisphere shape and is made from polyurethane with a durometer rating of 72M. It is designed for adhesive mounting and is available in white. The bumper has a product height of 5mm and an outside diameter of 11.1mm. It is suitable for use in temperatures ranging from 5°C to 52°C.
3M SJ-5003 (WHITE) technical specifications.
| Type | Bumper |
| Shape | Hemisphere |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Color | White |
| Durometer | 72M |
| Product Height (Metric) | 5mm |
| Outside Diameter (Metric) | 11.1mm |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 52°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M SJ-5003 (WHITE) to view detailed technical specifications.
No datasheet is available for this part.