
Polyurethane feet, 3.1mm high and 12.7mm in diameter, feature an adhesive mount for secure application. These black, molded components are constructed from durable polyurethane material. Each unit has a 12.7mm inside diameter and a 12.7mm outside diameter, with a tapered square shape. Offered in bulk packaging, this product is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M SJ-5008-BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| Height | 3.1mm |
| Housing Color | Black |
| Inside Diameter | 12.7mm |
| Length | 12.7mm |
| Material | Polyurethane, PU |
| Mount | Adhesive |
| Outside Diameter | 12.7mm |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Bumpon™, SJ5000 |
| Shape | Square, Tapered |
| Size | 0.12inch |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5008-BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
