3M SJ-5009(WHITE) technical specifications.
| Color | White |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 22.4mm |
| Package Quantity | 1000 |
| Series | Bumpon™, SJ5000 |
| Shape | Cylindrical |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5009(WHITE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.