Cylindrical polyurethane bumper with adhesive mounting, featuring a 72M durometer for durability. This black bumper measures 12.7mm in outside diameter and 3.5mm in height, suitable for operation between 5°C and 52°C.
3M SJ-5012 (BLACK) technical specifications.
| Type | Bumper |
| Shape | Cylindrical |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Color | Black |
| Durometer | 72M |
| Product Height (Metric) | 3.5mm |
| Outside Diameter (Metric) | 12.7mm |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 52°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.