
Black polyurethane bumper with adhesive mount, featuring a square, tapered shape and 12.7mm outside diameter. This component offers a 5.8mm height and 12.7mm inside diameter, constructed from durable polyurethane. Supplied in bulk packaging with 3000 units per package, it provides a reliable solution for leveling and protection.
Sign in to ask questions about the 3M SJ-5018-BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SJ-5018-BLACK technical specifications.
| Color | Black |
| Height | 5.8mm |
| Inside Diameter | 12.7mm |
| Length | 12.7mm |
| Material | Polyurethane, PU |
| Mount | Adhesive |
| Outside Diameter | 12.7mm |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Bumpon™, SJ5000 |
| Shape | Square, Tapered |
| Size | 0.23inch |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5018-BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
