The SJ-5018 GRAY bumper is a tapered square shape made from polyurethane material. It is designed for adhesive mount applications and features a durometer rating of 72M. The bumper measures 12.7mm in width and length, and 5.8mm in height. It operates within a temperature range of 5°C to 52°C.
3M SJ-5018 GRAY technical specifications.
| Type | Bumper |
| Shape | Tapered Square |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Color | Gray |
| Durometer | 72M |
| Product Width (Metric) | 12.7mm |
| Product Length (Metric) | 12.7mm |
| Product Height (Metric) | 5.8mm |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 52°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M SJ-5018 GRAY to view detailed technical specifications.
No datasheet is available for this part.