Tapered square polyurethane bumper, black, with adhesive mounting. Features 72M durometer for durability. Dimensions are 20.5 mm width, 20.5 mm length, and 7.6 mm height. Suitable for operation between 5 °C and 52 °C.
Checking distributor stock and pricing after the page loads.
| Type | Bumper |
| Shape | Tapered Square |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Color | Black |
| Durometer | 72M |
| Product Width (Metric) | 20.5mm |
| Product Length (Metric) | 20.5mm |
| Product Height (Metric) | 7.6mm |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 52°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |