The SJ-5302 CLEAR bumper is a dome-shaped component made from polyurethane material with a 75M durometer rating. It features an adhesive mount design and is available in a clear color. The product measures 2.2mm in height and 7.9mm in outside diameter. Operating temperatures range from 5°C to 52°C.
3M SJ-5302 (CLEAR) technical specifications.
| Type | Bumper |
| Shape | Dome |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Color | Clear |
| Durometer | 75M |
| Product Height (Metric) | 2.2mm |
| Product Height (Imperial) | 0.085in |
| Outside Diameter (Metric) | 7.9mm |
| Outside Diameter (Imperial) | 0.312in |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 52°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.