
The SJ-5312-CLEAR bumper features a polyurethane body with a clear color, measuring 12.7mm in diameter. It is designed for lead-free applications and can operate within a temperature range of -34°C to 66°C. The bumper is supplied in bulk packaging with 3000 units per package, suitable for adhesive mount applications.
Sign in to ask questions about the 3M SJ-5312-CLEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SJ-5312-CLEAR technical specifications.
| Body Material | Polyurethane |
| Color | Clear |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Material | Polyurethane, PUR |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -34°C |
| Mount | Adhesive |
| Outside Diameter | 12.7mm |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5312-CLEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
