
This black polyurethane adhesive mount bumper is 5.8mm in height and 12.7mm in length and width. It is lead free and available in quantities of 3000 in bulk packaging. The bumper has a square tapered shape and is suitable for adhesive mounting.
3M SJ-5518-BLACK technical specifications.
| Color | Black |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Shape | Square, Tapered |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5518-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
