
Adhesive-backed polyurethane feet, 31.75mm outside diameter and 32.4mm width, featuring a tapered square shape. Constructed from durable polyurethane and rubber, these black feet offer a temperature range of 5°C to 52°C. Designed for general hardware applications, they provide reliable mounting via adhesive backing.
3M SJ-5705-BLACK technical specifications.
| Body Material | Polyurethane |
| Color | Black |
| Inside Diameter | 31.75mm |
| Length | 32.4mm |
| Material | Polyurethane, Rubber |
| Max Operating Temperature | 52°C |
| Min Operating Temperature | 5°C |
| Mount | Adhesive |
| Outside Diameter | 31.75mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | Bumpon™, SJ5700 |
| Shape | Square, Tapered |
| Width | 32.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5705-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
