Reclosable Fastener Circular Black Counter Sunk Head Screws /Rivets 20.6mm 20.57mm 20.6mm
3M SJ3463 technical specifications.
| Type | Reclosable Fastener |
| Shape | Circular |
| Color | Black |
| Product Length (Metric) | 20.6mm |
| Product Width (Metric) | 20.57mm |
| Product Diameter (Metric) | 20.6mm |
| Attachment Method | Counter Sunk Head Screws |Rivets |
| Max Operating Temperature | 93.33°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.