
The 3M SJ3522 is a black nylon hook and loop fastener with a length of 150foot. It is made from a combination of nylon and polyamide materials, specifically PA66. The fastener is mounted via adhesive and is available in a 3-pack quantity. The fastener is packaged in a roll format and is part of the Scotchmate series. It weighs 8 pounds and has a width of 1 inch.
Sign in to ask questions about the 3M SJ3522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SJ3522 technical specifications.
| Color | Black |
| Length | 150foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | Scotchmate™ |
| Weight | 8lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
