Loop Cut Pieces Nylon Black/Beige/White 7.5lb/in² Self-Adhesive Acrylic 45700mm 16mm/19mm/25mm/38mm/51mm/76mm Automotive
3M SJ3523 technical specifications.
| Type | Loop |
| Shape | Cut Pieces |
| Color | Black|Beige|White |
| Material | Nylon |
| Tensile Strength | 7.5lb/in² |
| Product Length (Metric) | 45700mm |
| Product Length (Imperial) | 1800in |
| Product Width (Metric) | 16|19|25|38|51|76mm |
| Product Width (Imperial) | 5/8|3/4|1|1 1/2|2|3in |
| Attachment Method | Self-Adhesive |
| Adhesive Material | Acrylic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -29°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.