Hook Roll Nylon Black Self-Adhesive Rubber 45720mm 50.8mm
3M SJ3526N technical specifications.
| Color | White, Black |
| Length | 1m |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Series | Scotchmate™ |
| Width | 50mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
