The 3M SJ3533 is a nylon hook and loop fastener available in black, beige, or white. It features a tensile strength of 7.5lb/in² and a product length of 1800mm. The fastener is designed for self-adhesive attachment and has a maximum operating temperature of 44°C and a minimum operating temperature of -29°C.
3M SJ3533 technical specifications.
| Type | Loop |
| Shape | Cut Pieces |
| Color | Black|Beige|White |
| Material | Nylon |
| Tensile Strength | 7.5lb/in² |
| Product Length (Metric) | 45700mm |
| Product Length (Imperial) | 1800in |
| Product Width (Metric) | 16|19|25|38|51|102mm |
| Product Width (Imperial) | 5/8|3/4|1|1 1/2|2|4in |
| Attachment Method | Self-Adhesive |
| Adhesive Material | Rubber |
| Max Operating Temperature | 44°C |
| Min Operating Temperature | -29°C |
No datasheet is available for this part.