
Reclosable Fastener Roll Polyolefin Black Self-Adhesive Rubber 45720mm 12.7mm Automotive
3M SJ3541 technical specifications.
| Color | Black |
| Length | 45.72m |
| Material | PP, Polypropylene |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 9lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.