
Transparent, self-adhesive reclosable fastener roll, 2 inches wide and 150 feet long. Features a clear polyolefin material with a temperature range of -30°C to 70°C. Utilizes acrylic adhesive for mounting. RoHS compliant.
Sign in to ask questions about the 3M SJ3560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SJ3560 technical specifications.
| Color | Clear |
| Length | 150foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dual Lock™ SJ3560 |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
