Reclosable Fastener Roll Polypropylene Clear 0.14mm
3M SJ3560-1 technical specifications.
| Type | Reclosable Fastener |
| Shape | Roll |
| Color | Clear |
| Material | Polypropylene |
| Product Width (Metric) | 0.14mm |
| Product Width (Imperial) | 3.5in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.