The 3M SJ3571 is a hook and loop fastener available in black, beige, or white nylon. It features a self-adhesive attachment method with an acrylic adhesive material. The product is offered in various lengths and widths, including 900mm, 1800mm, and 15.87mm to 101.6mm. The fasteners are designed to operate within a temperature range of up to 93°C.
3M SJ3571 technical specifications.
| Type | Loop |
| Shape | Cut Pieces |
| Color | Black|Beige|White |
| Material | Nylon |
| Product Length (Metric) | 22860|45720mm |
| Product Length (Imperial) | 900|1800in |
| Product Width (Metric) | 15.87|19.05|25.4|38.1|50.8|101.6mm |
| Attachment Method | Self-Adhesive |
| Adhesive Material | Acrylic |
| Max Operating Temperature | 93°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.