Shape = Square / Hardness = 75 Shore A / Adhesive Material = Acrylic / Material = Polyurethane (PUR) / Length mm = 12.7 / Width mm = 12.7 / Height mm = 5.8 / Colour = Clear
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M SJ5318CLEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SJ5318CLEAR technical specifications.
| Color | Clear |
| Material | PU |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5318CLEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.